


CPI-4232-92FST | |
|---|---|
DigiKey Part Number | 2223-CPI-4232-92FST-ND |
Manufacturer | |
Manufacturer Product Number | CPI-4232-92FST |
Description | BUZZER PIEZO 12V 42.50MM PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8 ~ 32mA 2.9kHz 95dB @ 18V, 60cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPI-4232-92FST Models |
Category | Operating Mode Pulse, Fast |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 95dB @ 18V, 60cm |
Series | Current - Supply 8 ~ 32mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Voltage - Rated 12 V | Size / Dimension 1.673" Dia (42.50mm) |
Voltage Range 7 ~ 18V | Height - Seated (Max) 1.280" (32.50mm) |
Frequency 2.9kHz | Base Product Number |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 € | 15,40 € |
| 10 | 11,90700 € | 119,07 € |
| 40 | 10,27100 € | 410,84 € |
| 80 | 9,55763 € | 764,61 € |
| 120 | 9,16900 € | 1.100,28 € |
| 280 | 8,41821 € | 2.357,10 € |
| 520 | 8,36460 € | 4.349,59 € |
| Unit Price without VAT: | 15,40000 € |
|---|---|
| Unit Price with VAT: | 18,32600 € |

