


CPI-4116-81PM | |
|---|---|
DigiKey Part Number | 102-CPI-4116-81PM-ND |
Manufacturer | |
Manufacturer Product Number | CPI-4116-81PM |
Description | BUZZER PIEZO 12V 41.8MM FLANGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 9mA 2.9kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPI-4116-81PM Models |
Category | Operating Mode Pulse, Fast |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 90dB @ 12V, 30cm |
Series | Current - Supply 9mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount, Flange |
Input Type DC | Termination Wire Leads |
Voltage - Rated 12 V | Size / Dimension 1.646" Dia (41.80mm) |
Voltage Range 3 ~ 28V | Height - Seated (Max) 0.650" (16.50mm) |
Frequency 2.9kHz | Base Product Number |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,27869 € | 1.025,41 € |
| Unit Price without VAT: | 2,27869 € |
|---|---|
| Unit Price with VAT: | 2,71164 € |

