


CPI-3816-95T | |
|---|---|
DigiKey Part Number | 2223-CPI-3816-95T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-3816-95T |
Description | BUZZER PIEZO 9V 38.00MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 9 V 30mA 3.2kHz 95dB @ 9V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-3816-95T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 9 V | |
Voltage Range | 6 ~ 16V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 9V, 30cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.496" Dia (38.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,17100 € | 21,71 € |
| 40 | 1,85850 € | 74,34 € |
| 80 | 1,72313 € | 137,85 € |
| 120 | 1,64958 € | 197,95 € |
| 280 | 1,50796 € | 422,23 € |
| 520 | 1,41396 € | 735,26 € |
| 1.000 | 1,32244 € | 1.322,44 € |
| 5.000 | 1,22636 € | 6.131,80 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

