


CPI-3533-97ST | |
|---|---|
DigiKey Part Number | 102-CPI-3533-97ST-ND |
Manufacturer | |
Manufacturer Product Number | CPI-3533-97ST |
Description | BUZZER PIEZO 12V 43MM PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 2.8kHz 97dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPI-3533-97ST Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 97dB @ 12V, 10cm |
Series | Current - Supply 8mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Screw Terminal, Quick Connect Tab - 0.256" (6.5mm) |
Voltage - Rated 12 V | Size / Dimension 1.693" Dia (43.00mm) |
Voltage Range 4 ~ 28V | Height - Seated (Max) 1.319" (33.50mm) |
Frequency 2.8kHz | Base Product Number |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,13500 € | 51,35 € |
| 30 | 4,55200 € | 136,56 € |
| 60 | 4,22617 € | 253,57 € |
| 120 | 3,92858 € | 471,43 € |
| 270 | 3,61281 € | 975,46 € |
| 510 | 3,38700 € | 1.727,37 € |
| 1.020 | 3,24475 € | 3.309,64 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |

