
CPI-3016-90L080 | |
|---|---|
DigiKey Part Number | 2223-CPI-3016-90L080-ND |
Manufacturer | |
Manufacturer Product Number | CPI-3016-90L080 |
Description | 12VDC, 90DB, INDICATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.5kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPI-3016-90L080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 30cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 5,20000 € | 52,00 € |
| 140 | 4,12857 € | 578,00 € |
| 560 | 3,78446 € | 2.119,30 € |
| 1.120 | 3,65106 € | 4.089,19 € |
| 2.100 | 3,54801 € | 7.450,82 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |


