Buzzers Indicator, Internally Driven Piezo 12 V 25mA 3.4kHz 100dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 12 V 25mA 3.4kHz 100dB @ 12V, 10cm Through Hole PC Pins
Understanding Audio Frequency Range in Audio Design

CPI-2416-100T

DigiKey Part Number
2223-CPI-2416-100T-ND
Manufacturer
Manufacturer Product Number
CPI-2416-100T
Description
BUZZER PIEZO 12V 24.5MM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 25mA 3.4kHz 100dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CPI-2416-100T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
4 ~ 18V
Frequency
3.4kHz
Technology
Piezo
Operating Mode
Single Tone, Pulse, Fast; Pulse, Slow
Duration
-
Sound Pressure Level (SPL)
100dB @ 12V, 10cm
Current - Supply
25mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.965" Dia (24.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,93000 €5,93 €
104,54800 €45,48 €
254,11080 €102,77 €
503,81420 €190,71 €
1003,54350 €354,35 €
2503,22128 €805,32 €
5003,00148 €1.500,74 €
1.0002,82815 €2.828,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,93000 €
Unit Price with VAT:7,05670 €