


CPG-81-TH-B | |
|---|---|
DigiKey Part Number | 2223-CPG-81-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-81-TH-B |
Description | POGO PIN, 6.477MM HEIGHT, THROUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-81-TH-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.253" (6.43mm) | |
Recommended Working Height | 0.214" (5.43mm) | |
Minimum Working Height | 0.202" (5.13mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 60gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,98400 € | 19,84 € |
| 25 | 1,85960 € | 46,49 € |
| 50 | 1,77080 € | 88,54 € |
| 100 | 1,68620 € | 168,62 € |
| 250 | 1,58052 € | 395,13 € |
| 500 | 1,50508 € | 752,54 € |
| 1.000 | 1,43326 € | 1.433,26 € |
| 3.000 | 1,32643 € | 3.979,29 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |




