New at DigiKey
Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Surface Mount
Pogo Pins from Same Sky PIO | DigiKey

CPG-80-SMT-B

DigiKey Part Number
2223-CPG-80-SMT-B-ND
Manufacturer
Manufacturer Product Number
CPG-80-SMT-B
Description
POGO PIN, 2.50MM HEIGHT, SURFACE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CPG-80-SMT-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.098" (2.50mm)
Recommended Working Height
0.079" (2.00mm)
Minimum Working Height
0.073" (1.85mm)
Pad Layout Dimension
-
Operating Force - Initial
40gf
Operating Force - Mid Compression
80gf
Plunger Size
0.039" (1.00mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.985
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,88800 €18,88 €
251,76960 €44,24 €
501,68480 €84,24 €
1001,60430 €160,43 €
2501,50376 €375,94 €
5001,43202 €716,01 €
1.0001,36368 €1.363,68 €
3.0001,26204 €3.786,12 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €