


CPG-72-TH-N-B | |
|---|---|
DigiKey Part Number | 2223-CPG-72-TH-N-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-72-TH-N-B |
Description | PCB PIN, 6.55MM HEIGHT, THROUGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-72-TH-N-B Models |
Category | Mating Cycles 10000 |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Current Rating (Amps) 2A |
Contact Type Sleeve & Plunger (Pogo Pins) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48880 € | 12,22 € |
| 50 | 0,46540 € | 23,27 € |
| 100 | 0,44310 € | 44,31 € |
| 250 | 0,41532 € | 103,83 € |
| 500 | 0,39550 € | 197,75 € |
| 1.000 | 0,37661 € | 376,61 € |
| 3.000 | 0,34851 € | 1.045,53 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

