


CPG-71-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-71-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-71-SMT-B |
Description | POGO PIN, 5.0MM HEIGHT, SURFACE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-71-SMT-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.157" (4.00mm) | |
Minimum Working Height | 0.150" (3.81mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 35gf | |
Operating Force - Mid Compression | 75gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,75320 € | 18,83 € |
| 50 | 0,71720 € | 35,86 € |
| 100 | 0,68290 € | 68,29 € |
| 250 | 0,64004 € | 160,01 € |
| 500 | 0,60948 € | 304,74 € |
| 1.000 | 0,58038 € | 580,38 € |
| 3.000 | 0,53709 € | 1.611,27 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

