


CPG-63-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-63-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-63-SMT-B |
Description | POGO PIN, 5.23 MM HEIGHT, SURFAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-63-SMT-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.206" (5.23mm) | |
Recommended Working Height | 0.166" (4.23mm) | |
Minimum Working Height | 0.127" (3.23mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 60gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,71760 € | 17,94 € |
| 50 | 0,68340 € | 34,17 € |
| 100 | 0,65080 € | 65,08 € |
| 250 | 0,61004 € | 152,51 € |
| 500 | 0,58088 € | 290,44 € |
| 1.000 | 0,55314 € | 553,14 € |
| 3.000 | 0,51188 € | 1.535,64 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

