


CPG-58-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-58-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-58-SMT-B |
Description | POGO PIN, 6.985MM HEIGHT, SURFA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-58-SMT-B Models |
Category | Operating Force - Initial 60gf |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Mid Compression 100gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bag | Mating Cycles 100000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 10.0µin (0.25µm) |
Maximum Working Height 0.276" (7.00mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.248" (6.29mm) | Operating Temperature -40°C ~ 85°C |
Minimum Working Height 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90800 € | 9,08 € |
| 25 | 0,85080 € | 21,27 € |
| 50 | 0,81020 € | 40,51 € |
| 100 | 0,77150 € | 77,15 € |
| 250 | 0,72312 € | 180,78 € |
| 500 | 0,68858 € | 344,29 € |
| 1.000 | 0,65571 € | 655,71 € |
| 3.000 | 0,60681 € | 1.820,43 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

