
CPG-53-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-53-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-53-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-53-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-53-SMT-TR |
Description | POGO PIN, 4.57 MM HEIGHT, SURFA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-53-SMT-TR Models |
Category | Operating Force - Initial 60gf |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Mid Compression 100gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 100000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 10.0µin (0.25µm) |
Maximum Working Height 0.177" (4.50mm) | Current Rating (Amps) 1A |
Recommended Working Height 0.122" (3.09mm) | Operating Temperature -40°C ~ 85°C |
Minimum Working Height 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,67200 € | 16,80 € |
| 50 | 0,64000 € | 32,00 € |
| 100 | 0,60940 € | 60,94 € |
| 250 | 0,57120 € | 142,80 € |
| 500 | 0,54392 € | 271,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,50845 € | 660,98 € |
| 2.600 | 0,48418 € | 1.258,87 € |
| 3.900 | 0,47053 € | 1.835,07 € |
| 6.500 | 0,45388 € | 2.950,22 € |
| 9.100 | 0,44324 € | 4.033,48 € |
| 13.000 | 0,43224 € | 5.619,12 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


