
CPG-43-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-43-TH-TR-ND - Tape & Reel (TR) 2223-CPG-43-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-43-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-43-TH-TR |
Description | 50 GF INITIAL OPERATING FORCE, 6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-43-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.126" (3.20mm) | |
Recommended Working Height | 0.094" (2.40mm) | |
Minimum Working Height | 0.087" (2.20mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 50gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.1µin (0.13µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,51400 € | 12,85 € |
| 50 | 0,48960 € | 24,48 € |
| 100 | 0,46610 € | 46,61 € |
| 250 | 0,43688 € | 109,22 € |
| 500 | 0,41600 € | 208,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38496 € | 577,44 € |
| 3.000 | 0,36658 € | 1.099,74 € |
| 4.500 | 0,35625 € | 1.603,12 € |
| 7.500 | 0,34364 € | 2.577,30 € |
| 10.500 | 0,33558 € | 3.523,59 € |
| 15.000 | 0,32725 € | 4.908,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

