
CPG-31-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-31-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-31-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-31-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-31-SMT-TR |
Description | 95 GF INITIAL OPERATING FORCE, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-31-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.189" (4.80mm) | |
Recommended Working Height | 0.164" (4.16mm) | |
Minimum Working Height | 0.140" (3.55mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) | |
Operating Force - Initial | 95gf | |
Operating Force - Mid Compression | 108gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,48560 € | 12,14 € |
| 50 | 0,46220 € | 23,11 € |
| 100 | 0,44000 € | 44,00 € |
| 250 | 0,41240 € | 103,10 € |
| 500 | 0,39270 € | 196,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,36917 € | 443,00 € |
| 2.400 | 0,35154 € | 843,70 € |
| 3.600 | 0,34163 € | 1.229,87 € |
| 6.000 | 0,32954 € | 1.977,24 € |
| 8.400 | 0,32181 € | 2.703,20 € |
| 12.000 | 0,31382 € | 3.765,84 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

