Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPG-26-SMT-TR

DigiKey Part Number
2223-CPG-26-SMT-TR-ND - Tape & Reel (TR)
2223-CPG-26-SMT-TRCT-ND - Cut Tape (CT)
2223-CPG-26-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPG-26-SMT-TR
Description
85 GF INITIAL OPERATING FORCE, 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CPG-26-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Force - Initial
85gf
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Force - Mid Compression
100gf
Series
Plunger Size
0.035" (0.90mm) Dia
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mating Cycles
10000
Part Status
Active
Contact Material
Brass
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Finish
Gold
Mounting Type
Surface Mount
Contact Finish Thickness
10.0µin (0.25µm)
Maximum Working Height
0.157" (3.99mm)
Current Rating (Amps)
1A
Recommended Working Height
0.106" (2.69mm)
Material Flammability Rating
UL94 V-0
Minimum Working Height
0.098" (2.50mm)
Operating Temperature
-40°C ~ 85°C
Pad Layout Dimension
Circular - 0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,51800 €5,18 €
250,48560 €12,14 €
500,46220 €23,11 €
1000,44000 €44,00 €
2500,41240 €103,10 €
5000,39270 €196,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,36340 €545,10 €
3.0000,34605 €1.038,15 €
4.5000,33629 €1.513,30 €
7.5000,32440 €2.433,00 €
10.5000,31679 €3.326,30 €
15.0000,30892 €4.633,80 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €