
CPG-24-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-24-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-24-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-24-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-24-SMT-TR |
Description | 100 GF INITIAL OPERATING FORCE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-24-SMT-TR Models |
Category | Operating Force - Initial 100gf |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Mid Compression 110gf |
Series | Plunger Size 0.035" (0.90mm) Dia |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 10000 |
Part Status Active | Contact Material Brass |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 10.0µin (0.25µm) |
Maximum Working Height 0.150" (3.80mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.118" (3.00mm) | Material Flammability Rating UL94 V-0 |
Minimum Working Height 0.114" (2.90mm) | Operating Temperature -40°C ~ 85°C |
Pad Layout Dimension Circular - 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,48560 € | 12,14 € |
| 50 | 0,46220 € | 23,11 € |
| 100 | 0,44000 € | 44,00 € |
| 250 | 0,41240 € | 103,10 € |
| 500 | 0,39270 € | 196,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37395 € | 373,95 € |
| 2.000 | 0,35610 € | 712,20 € |
| 3.000 | 0,34605 € | 1.038,15 € |
| 5.000 | 0,33381 € | 1.669,05 € |
| 7.000 | 0,32598 € | 2.281,86 € |
| 10.000 | 0,31788 € | 3.178,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

