


CPE-750P | |
|---|---|
DigiKey Part Number | 102-1660-ND |
Manufacturer | |
Manufacturer Product Number | CPE-750P |
Description | BUZZER PIEZO 12V 37.80MM PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 7mA 3.6kHz 80dB @ 12V, 30cm Panel Mount PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPE-750P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 4 ~ 28V | |
Frequency | 3.6kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 12V, 30cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | PC Pins | |
Size / Dimension | 1.488" Dia (37.80mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,08722 € | 5.087,22 € |
| Unit Price without VAT: | 5,08722 € |
|---|---|
| Unit Price with VAT: | 6,05379 € |

