


CPE-353 | |
|---|---|
DigiKey Part Number | 102-1639-ND |
Manufacturer | |
Manufacturer Product Number | CPE-353 |
Description | BUZZER PIEZO 12V 41.80MM FLANGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 2.8kHz 81dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPE-353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | - | |
Sound Pressure Level (SPL) | 81dB @ 12V, 30cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.646" Dia (41.80mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,64600 € | 36,46 € |
| 25 | 3,29280 € | 82,32 € |
| 50 | 3,05360 € | 152,68 € |
| 100 | 2,83560 € | 283,56 € |
| 300 | 2,52803 € | 758,41 € |
| 500 | 2,39924 € | 1.199,62 € |
| 1.000 | 2,23724 € | 2.237,24 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

