


CPE-350A | |
|---|---|
DigiKey Part Number | 102-1637-ND |
Manufacturer | |
Manufacturer Product Number | CPE-350A |
Description | BUZZER PIEZO 12V 41.80MM FLANGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 2.8kHz 92dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPE-350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 92dB @ 12V, 30cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.646" Dia (41.80mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,39600 € | 33,96 € |
| 25 | 3,06600 € | 76,65 € |
| 50 | 2,84300 € | 142,15 € |
| 100 | 2,63950 € | 263,95 € |
| 300 | 2,35277 € | 705,83 € |
| 500 | 2,23264 € | 1.116,32 € |
| 1.000 | 2,08160 € | 2.081,60 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

