


CPE-3085 | |
|---|---|
DigiKey Part Number | 102-2199-ND |
Manufacturer | |
Manufacturer Product Number | CPE-3085 |
Description | BUZZER PIEZO 12V 29.50MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 7mA 3.6kHz 82dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPE-3085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.6kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 12V, 30cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.161" Dia (29.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,00919 € | 1.412,87 € |
| Unit Price without VAT: | 1,00919 € |
|---|---|
| Unit Price with VAT: | 1,20094 € |

