


CPE-2883 | |
|---|---|
DigiKey Part Number | 102-2192-ND |
Manufacturer | |
Manufacturer Product Number | CPE-2883 |
Description | BUZZER PIEZO 12V 30.00MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 8mA 3kHz 83dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPE-2883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 12V, 30cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,06984 € | 684,70 € |
| Unit Price without VAT: | 1,06984 € |
|---|---|
| Unit Price with VAT: | 1,27311 € |

