


CPE-232H | |
|---|---|
DigiKey Part Number | 102-1624-ND |
Manufacturer | |
Manufacturer Product Number | CPE-232H |
Description | BUZZER PIEZO 12V 23.30MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.2kHz 85dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPE-232H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 16V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.917" Dia (23.30mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,97100 € | 29,71 € |
| 25 | 2,68120 € | 67,03 € |
| 50 | 2,48540 € | 124,27 € |
| 100 | 2,30690 € | 230,69 € |
| 250 | 2,09464 € | 523,66 € |
| 500 | 1,95000 € | 975,00 € |
| 1.000 | 1,81757 € | 1.817,57 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

