


CPE-223 | |
|---|---|
DigiKey Part Number | 102-1625-ND |
Manufacturer | |
Manufacturer Product Number | CPE-223 |
Description | BUZZER PIEZO 12V 23.80MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 13mA 3.3kHz 81dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPE-223 Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 81dB @ 12V, 30cm |
Series | Current - Supply 13mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Through Hole |
Input Type DC | Termination PC Pins |
Voltage - Rated 12 V | Size / Dimension 0.937" Dia (23.80mm) |
Voltage Range 3 ~ 20V | Height - Seated (Max) 0.500" (12.70mm) |
Frequency 3.3kHz | Base Product Number |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,62800 € | 26,28 € |
| 25 | 2,37120 € | 59,28 € |
| 50 | 2,19760 € | 109,88 € |
| 100 | 2,03930 € | 203,93 € |
| 250 | 1,85100 € | 462,75 € |
| 500 | 1,72280 € | 861,40 € |
| 1.000 | 1,60544 € | 1.605,44 € |
| 5.000 | 1,52451 € | 7.622,55 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

