CPE-168 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,73000 €
Datasheet
Buzzers Transducer, Externally Driven Piezo 10 V 9mA 84dB @ 10V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 10 V 9mA 84dB @ 10V, 10cm Through Hole PC Pins
Understanding Audio Frequency Range in Audio Design

CPE-168

DigiKey Part Number
102-1613-ND
Manufacturer
Manufacturer Product Number
CPE-168
Description
BUZZER PIEZO 10V 13.00MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 9mA 84dB @ 10V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
30V (Max)
Frequency
-
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
84dB @ 10V, 10cm
Current - Supply
9mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes