


CPE-150 | |
|---|---|
DigiKey Part Number | 102-1618-ND |
Manufacturer | |
Manufacturer Product Number | CPE-150 |
Description | BUZZER PIEZO 16.50MM CUSTOM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 9mA 5kHz 80dB @ 10V, 10cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPE-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage Range | 30V (Max) | |
Frequency | 5kHz | |
Technology | Piezo | |
Operating Mode | Continuous | |
Sound Pressure Level (SPL) | 80dB @ 10V, 10cm | |
Current - Supply | 9mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,02800 € | 20,28 € |
| 25 | 1,82800 € | 45,70 € |
| 50 | 1,69300 € | 84,65 € |
| 100 | 1,57000 € | 157,00 € |
| 250 | 1,42400 € | 356,00 € |
| 500 | 1,32460 € | 662,30 € |
| 1.200 | 1,21108 € | 1.453,30 € |
| 6.000 | 1,13492 € | 6.809,52 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |





