TEC (Thermoelectric Cooler) 79.0W @ 27°C 9 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 79.0W @ 27°C 9 A
How to Select a Peltier Module

CP90626257

DigiKey Part Number
2223-CP90626257-ND
Manufacturer
Manufacturer Product Number
CP90626257
Description
PELTIER, 62 X 62 X 5.7, 9 A, WIR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 79.0W @ 27°C 9 A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delta Tmax @ Th
70°C @ 27°C
Manufacturer
Same Sky (Formerly CUI Devices)
Height
5.70mm
Series
Number of Stages
1
Packaging
Box
Current - Max
9 A
Part Status
Active
Voltage - Max
15.4 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.31 Ohms
Size / Dimension
Square - 62.00mm L x 62.00mm W
Features
Lead Wires, Sealed - Silicone RTV
Qmax @ Th
79.0W @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
120105,24200 €12.629,04 €
Unit Price without VAT:105,24200 €
Unit Price with VAT:125,23798 €