TEC (Thermoelectric Cooler) 10.3W @ 27°C 8.5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 10.3W @ 27°C 8.5 A 80°C
CUI High Performance Peltier Modules | Digi-Key Daily
How to Select a Peltier Module

CP85134H

DigiKey Part Number
102-4439-ND
Manufacturer
Manufacturer Product Number
CP85134H
Description
PELTIER, 15 X 15 X 3.4 MM, 8.5 A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 10.3W @ 27°C 8.5 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP85134H Models
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
70°C @ 27°C
Manufacturer
Same Sky (Formerly CUI Devices)
Height
3.40mm
Series
Number of Stages
1
Packaging
Box
Current - Max
8.5 A
Part Status
Active
Voltage - Max
2.1 V
Type
TEC (Thermoelectric Cooler)
Resistance
200 mOhms
Size / Dimension
Square - 15.00mm L x 15.00mm W
Operating Temperature
80°C
Qmax @ Th
10.3W @ 27°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
28012,02829 €3.367,92 €
Manufacturers Standard Package
Unit Price without VAT:12,02829 €
Unit Price with VAT:14,31367 €