


CP70237 | |
|---|---|
DigiKey Part Number | 102-4436-ND |
Manufacturer | |
Manufacturer Product Number | CP70237 |
Description | PELTIER, 20 X 20 X 3.8 MM, 7 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 13.6W @ 27°C 7 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP70237 Models |
Category | Delta Tmax @ Th 68°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.80mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 7 A |
Part Status Active | Voltage - Max 3.8 V |
Type TEC (Thermoelectric Cooler) | Resistance 420 mOhms |
Size / Dimension Square - 20.00mm L x 20.00mm W | Operating Temperature 80°C |
Qmax @ Th 13.6W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 13,40429 € | 3.217,03 € |
| Unit Price without VAT: | 13,40429 € |
|---|---|
| Unit Price with VAT: | 15,95111 € |





