


CP70137 | |
|---|---|
DigiKey Part Number | 102-4435-ND |
Manufacturer | |
Manufacturer Product Number | CP70137 |
Description | PELTIER, 15 X 15 X 3.8 MM, 7 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 7.5W @ 27°C 7 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP70137 Models |
Category | Delta Tmax @ Th 68°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.80mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 7 A |
Part Status Active | Voltage - Max 2.1 V |
Type TEC (Thermoelectric Cooler) | Resistance 240 mOhms |
Size / Dimension Square - 15.00mm L x 15.00mm W | Operating Temperature 80°C |
Qmax @ Th 7.5W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,36000 € | 12,36 € |
| 5 | 11,60600 € | 58,03 € |
| Unit Price without VAT: | 12,36000 € |
|---|---|
| Unit Price with VAT: | 14,70840 € |




