


CP50341 | |
|---|---|
DigiKey Part Number | 102-4431-ND |
Manufacturer | |
Manufacturer Product Number | CP50341 |
Description | PELTIER, 30 X 30 X 4.05 MM, 5 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 23.0W @ 27°C 5 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP50341 Models |
Category | Delta Tmax @ Th 68°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 4.05mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 5 A |
Part Status Active | Voltage - Max 8.6 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.42 Ohms |
Size / Dimension Square - 30.00mm L x 30.00mm W | Operating Temperature 80°C |
Qmax @ Th 23.0W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 18,69033 € | 2.242,84 € |
| Unit Price without VAT: | 18,69033 € |
|---|---|
| Unit Price with VAT: | 22,24149 € |





