


CP40147 | |
|---|---|
DigiKey Part Number | 102-4425-ND |
Manufacturer | |
Manufacturer Product Number | CP40147 |
Description | PELTIER, 15 X 15 X 4.7 MM, 4 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.2W @ 27°C 4 A 80°C |
EDA/CAD Models | CP40147 Models |
Category | Delta Tmax @ Th 68°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 4.70mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 4 A |
Part Status Active | Voltage - Max 2.1 V |
Type TEC (Thermoelectric Cooler) | Resistance 420 mOhms |
Size / Dimension Square - 15.00mm L x 15.00mm W | Operating Temperature 80°C |
Qmax @ Th 4.2W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,45770 € | 2.091,54 € |
| Unit Price without VAT: | 10,45770 € |
|---|---|
| Unit Price with VAT: | 12,44466 € |





