
CP39255074H-2 | |
|---|---|
DigiKey Part Number | 102-4688-ND |
Manufacturer | |
Manufacturer Product Number | CP39255074H-2 |
Description | PELTIER, 25.5 X 50 X 7.4 MM, 3.9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 18.0W @ 27°C 3.9 A 100°C |
Datasheet | Datasheet |
EDA/CAD Models | CP39255074H-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 50.00mm L x 26.25mm W | |
Qmax @ Th | 18.0W @ 27°C | |
Delta Tmax @ Th | 82°C @ 27°C | |
Height | 7.40mm | |
Number of Stages | 2 | |
Current - Max | 3.9 A | |
Voltage - Max | 12.8 V | |
Resistance | 3.07 Ohms | |
Operating Temperature | 100°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,43000 € | 46,43 € |
| 5 | 43,61600 € | 218,08 € |
| 10 | 42,46000 € | 424,60 € |
| 40 | 40,23875 € | 1.609,55 € |
| 80 | 39,17250 € | 3.133,80 € |
| 120 | 38,56192 € | 4.627,43 € |
| Unit Price without VAT: | 46,43000 € |
|---|---|
| Unit Price with VAT: | 55,25170 € |





