
CP39234030H | |
|---|---|
DigiKey Part Number | 2223-CP39234030H-ND |
Manufacturer | |
Manufacturer Product Number | CP39234030H |
Description | PELTIER, 23 X 40 X 3 MM, 3.9 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 31.0W @ 27°C 3.9 A |
Datasheet | Datasheet |
EDA/CAD Models | CP39234030H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 40.00mm L x 23.00mm W | |
Qmax @ Th | 31.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.00mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 14.9 V | |
Resistance | 3.38 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,55000 € | 51,55 € |
| 5 | 48,42800 € | 242,14 € |
| 10 | 47,14500 € | 471,45 € |
| 25 | 45,49920 € | 1.137,48 € |
| 50 | 44,29320 € | 2.214,66 € |
| 100 | 43,11940 € | 4.311,94 € |
| Unit Price without VAT: | 51,55000 € |
|---|---|
| Unit Price with VAT: | 61,34450 € |

