


CP35347 | |
|---|---|
DigiKey Part Number | 102-4422-ND |
Manufacturer | |
Manufacturer Product Number | CP35347 |
Description | PELTIER, 30 X 30 X 4.7 MM, 3.5 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 16.0W @ 27°C 3.5 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP35347 Models |
Category | Delta Tmax @ Th 68°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 4.70mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 3.5 A |
Part Status Active | Voltage - Max 8.6 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.74 Ohms |
Size / Dimension Square - 30.00mm L x 30.00mm W | Operating Temperature 80°C |
Qmax @ Th 16.0W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,83990 € | 1.883,99 € |
| Unit Price without VAT: | 18,83990 € |
|---|---|
| Unit Price with VAT: | 22,41948 € |





