TEC (Thermoelectric Cooler) 7.9W @ 27°C 3.5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 7.9W @ 27°C 3.5 A 80°C
How to Select a Peltier Module

CP35301547

DigiKey Part Number
102-4421-ND
Manufacturer
Manufacturer Product Number
CP35301547
Description
PELTIER, 30 X 15 X 4.7 MM, 3.5 A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 7.9W @ 27°C 3.5 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP35301547 Models
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
68°C @ 27°C
Manufacturer
Same Sky (Formerly CUI Devices)
Height
4.70mm
Series
Number of Stages
1
Packaging
Box
Current - Max
3.5 A
Part Status
Active
Voltage - Max
4.2 V
Type
TEC (Thermoelectric Cooler)
Resistance
810 mOhms
Size / Dimension
Rectangular - 30.00mm L x 15.00mm W
Operating Temperature
80°C
Qmax @ Th
7.9W @ 27°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP40301547Same Sky (Formerly CUI Devices)5102-4426-ND15,70000 €Similar
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,70000 €15,70 €
514,75200 €73,76 €
Unit Price without VAT:15,70000 €
Unit Price with VAT:18,68300 €