TEC (Thermoelectric Cooler) 34.0W @ 27°C 3 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 34.0W @ 27°C 3 A
How to Select a Peltier Module

CP30444

DigiKey Part Number
2223-CP30444-ND
Manufacturer
Manufacturer Product Number
CP30444
Description
PELTIER, 40 X 40 X 4.4, 3 A, WIR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 34.0W @ 27°C 3 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
34.0W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
4.40mm
Number of Stages
1
Current - Max
3 A
Voltage - Max
19.5 V
Resistance
4.8 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,43000 €41,43 €
538,92200 €194,61 €
1037,89000 €378,90 €
2536,56760 €914,19 €
5035,59840 €1.779,92 €
10034,65480 €3.465,48 €
Manufacturers Standard Package
Unit Price without VAT:41,43000 €
Unit Price with VAT:49,30170 €