
CP15535 | |
|---|---|
DigiKey Part Number | 102-4040-ND |
Manufacturer | |
Manufacturer Product Number | CP15535 |
Description | PELTIER, 50 X 50 X 3.75 MM, 15 A |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 130.0W @ 27°C 15 A 80°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 68°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.75mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 15 A |
Part Status Obsolete | Voltage - Max 15.4 V |
Type TEC (Thermoelectric Cooler) | Resistance 840 mOhms |
Size / Dimension Square - 50.00mm L x 50.00mm W | Operating Temperature 80°C |
Qmax @ Th 130.0W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP13535 | Same Sky (Formerly CUI Devices) | 70 | 102-4416-ND | 45,61000 € | Similar |


