
CP151-4031 | |
|---|---|
DigiKey Part Number | 2223-CP151-4031-ND |
Manufacturer | |
Manufacturer Product Number | CP151-4031 |
Description | PELTIER, 40 X 40 X 3.1 MM, 15.1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 229.0W @ 27°C 15.1 A |
Datasheet | Datasheet |
EDA/CAD Models | CP151-4031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 229.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.10mm | |
Number of Stages | 1 | |
Current - Max | 15.1 A | |
Voltage - Max | 24.6 V | |
Resistance | 1.25 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,01000 € | 57,01 € |
| 5 | 53,55800 € | 267,79 € |
| 10 | 52,13900 € | 521,39 € |
| 25 | 50,31960 € | 1.257,99 € |
| 50 | 48,98560 € | 2.449,28 € |
| 100 | 47,68760 € | 4.768,76 € |
| Unit Price without VAT: | 57,01000 € |
|---|---|
| Unit Price with VAT: | 67,84190 € |


