


CP147660-236P | |
|---|---|
DigiKey Part Number | 2223-CP147660-236P-ND |
Manufacturer | |
Manufacturer Product Number | CP147660-236P |
Description | PELTIER, 7.6 X 6 X 2.36 MM, 1.4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.6W @ 27°C 1.4 A 150°C |
Datasheet | Datasheet |
EDA/CAD Models | CP147660-236P Models |
Category | Height 2.36mm |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Stages 2 |
Series | Current - Max 1.4 A |
Packaging Box | Voltage - Max 2 V |
Part Status Active | Resistance 1.17 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 150°C |
Size / Dimension Rectangular - 7.60mm L x 6.00mm W | Features Lead Wires, Non-Sealed |
Qmax @ Th 1.6W @ 27°C | Base Product Number |
Delta Tmax @ Th 70°C @ 27°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430860-506 | Tark Thermal Solutions | 27 | 1487-1107-ND | 39,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,08000 € | 27,08 € |
| 5 | 25,44200 € | 127,21 € |
| 10 | 24,76700 € | 247,67 € |
| 25 | 23,90280 € | 597,57 € |
| 60 | 23,10500 € | 1.386,30 € |
| 120 | 22,49267 € | 2.699,12 € |
| Unit Price without VAT: | 27,08000 € |
|---|---|
| Unit Price with VAT: | 32,22520 € |

