
CP144745325 | |
---|---|
DigiKey Part Number | 2223-CP144745325-ND |
Manufacturer | |
Manufacturer Product Number | CP144745325 |
Description | PELTIER, 47 X 44.8 X 3.25 MM, 14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 157.0W @ 27°C 14 A |
Datasheet | Datasheet |
EDA/CAD Models | CP144745325 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 47.00mm L x 44.80mm W | |
Qmax @ Th | 157.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.25mm | |
Number of Stages | 1 | |
Current - Max | 14 A | |
Voltage - Max | 19.5 V | |
Resistance | 1.08 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,45000 € | 45,45 € |
5 | 42,70400 € | 213,52 € |
10 | 41,57300 € | 415,73 € |
25 | 40,12240 € | 1.003,06 € |
56 | 38,88768 € | 2.177,71 € |
112 | 37,85688 € | 4.239,97 € |
Unit Price without VAT: | 45,45000 € |
---|---|
Unit Price with VAT: | 54,08550 € |