


CP144044 | |
|---|---|
DigiKey Part Number | 2223-CP144044-ND |
Manufacturer | |
Manufacturer Product Number | CP144044 |
Description | PELTIER, 40 X 40 X 4.4, 14 A, WI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 67.0W @ 27°C 14 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 67.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.40mm | |
Number of Stages | 1 | |
Current - Max | 14 A | |
Voltage - Max | 8.6 V | |
Resistance | 490 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 € | 27,74 € |
| 5 | 26,05400 € | 130,27 € |
| 10 | 25,36400 € | 253,64 € |
| 25 | 24,47800 € | 611,95 € |
| 50 | 23,82920 € | 1.191,46 € |
| 100 | 23,19760 € | 2.319,76 € |
| Unit Price without VAT: | 27,74000 € |
|---|---|
| Unit Price with VAT: | 33,01060 € |





