
CP115-4032 | |
|---|---|
DigiKey Part Number | 2223-CP115-4032-ND |
Manufacturer | |
Manufacturer Product Number | CP115-4032 |
Description | PELTIER, 40 X 40 X 3.2 MM, 11.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 115.2W @ 27°C 11.5 A |
Datasheet | Datasheet |
EDA/CAD Models | CP115-4032 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.20mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 11.5 A |
Part Status Active | Voltage - Max 16 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.1 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 115.2W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 34,63214 € | 2.424,25 € |
| Unit Price without VAT: | 34,63214 € |
|---|---|
| Unit Price with VAT: | 41,21225 € |

