


CP105433H | |
|---|---|
DigiKey Part Number | 102-4697-ND |
Manufacturer | |
Manufacturer Product Number | CP105433H |
Description | PELTIER, 40 X 40 X 3.3 MM, 10.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 93.0W @ 27°C 10.5 A 100°C |
Datasheet | Datasheet |
EDA/CAD Models | CP105433H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 93.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 10.5 A | |
Voltage - Max | 15.4 V | |
Resistance | 1.15 Ohms | |
Operating Temperature | 100°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 € | 28,35 € |
| 5 | 26,63400 € | 133,17 € |
| 10 | 25,92700 € | 259,27 € |
| 25 | 25,02200 € | 625,55 € |
| 50 | 24,35900 € | 1.217,95 € |
| 100 | 23,71330 € | 2.371,33 € |
| Unit Price without VAT: | 28,35000 € |
|---|---|
| Unit Price with VAT: | 33,73650 € |





