


CP10415273 | |
|---|---|
DigiKey Part Number | 2223-CP10415273-ND |
Manufacturer | |
Manufacturer Product Number | CP10415273 |
Description | PELTIER, 41 X 52 X 7.3, 10 A, WI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 28.0W @ 27°C 10 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 57.00mm L x 41.00mm W | |
Qmax @ Th | 28.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 7.30mm | |
Number of Stages | 1 | |
Current - Max | 10 A | |
Voltage - Max | 4.9 V | |
Resistance | 370 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 € | 59,44 € |
| 5 | 55,84400 € | 279,22 € |
| 10 | 54,36300 € | 543,63 € |
| 30 | 52,09667 € | 1.562,90 € |
| 60 | 50,71600 € | 3.042,96 € |
| 120 | 49,37225 € | 5.924,67 € |
| Unit Price without VAT: | 59,44000 € |
|---|---|
| Unit Price with VAT: | 70,73360 € |





