Thermal Pad White 50.00mm x 50.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF500-505005

DigiKey Part Number
102-5149-ND
Manufacturer
Manufacturer Product Number
AF500-505005
Description
THERM PAD 50MMX50MM 1 SHEET=32PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 50.00mm x 50.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Sheet
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Square
Outline
50.00mm x 50.00mm
Thickness
0.0197" (0.500mm)
Material
Non-Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
White
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
139,54000 €39,54 €
1034,99000 €349,90 €
2533,32560 €833,14 €
5032,11800 €1.605,90 €
10030,95260 €3.095,26 €
25029,47464 €7.368,66 €
Unit Price without VAT:39,54000 €
Unit Price with VAT:47,05260 €