TEC (Thermoelectric Cooler) 69.0W @ 27°C 10 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 69.0W @ 27°C 10 A
How to Select a Peltier Module

CP103033

DigiKey Part Number
2223-CP103033-ND
Manufacturer
Manufacturer Product Number
CP103033
Description
PELTIER, 30 X 30 X 3.3, 10 A, WI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 69.0W @ 27°C 10 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 30.00mm L x 30.00mm W
Qmax @ Th
69.0W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.30mm
Number of Stages
1
Current - Max
10 A
Voltage - Max
11.8 V
Resistance
880 mOhms
Operating Temperature
-
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,40000 €33,40 €
531,37400 €156,87 €
1030,54300 €305,43 €
2529,47640 €736,91 €
5028,69540 €1.434,77 €
10027,93470 €2.793,47 €
Unit Price without VAT:33,40000 €
Unit Price with VAT:39,74600 €