
CP100-204034 | |
|---|---|
DigiKey Part Number | 2223-CP100-204034-ND |
Manufacturer | |
Manufacturer Product Number | CP100-204034 |
Description | PELTIER, 20 X 40 X 3.4 MM, 10 A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 54.9W @ 27°C 10 A |
Datasheet | Datasheet |
EDA/CAD Models | CP100-204034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 40.00mm L x 20.00mm W | |
Qmax @ Th | 54.9W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.40mm | |
Number of Stages | 1 | |
Current - Max | 10 A | |
Voltage - Max | 8.7 V | |
Resistance | 630 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 21,96286 € | 3.074,80 € |
| Unit Price without VAT: | 21,96286 € |
|---|---|
| Unit Price with VAT: | 26,13580 € |

