
CP085-204034 | |
|---|---|
DigiKey Part Number | 2223-CP085-204034-ND |
Manufacturer | |
Manufacturer Product Number | CP085-204034 |
Description | PELTIER, 20 X 40 X 3.4 MM, 8.5 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 42.8W @ 27°C 8.5 A |
Datasheet | Datasheet |
EDA/CAD Models | CP085-204034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 40.00mm L x 20.00mm W | |
Qmax @ Th | 42.8W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.40mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 7.8 V | |
Resistance | 700 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,60000 € | 26,60 € |
| 5 | 24,99200 € | 124,96 € |
| 10 | 24,32800 € | 243,28 € |
| 25 | 23,47960 € | 586,99 € |
| 50 | 22,85680 € | 1.142,84 € |
| 100 | 22,25110 € | 2.225,11 € |
| Unit Price without VAT: | 26,60000 € |
|---|---|
| Unit Price with VAT: | 31,65400 € |

