
CP084-1535 | |
|---|---|
DigiKey Part Number | 2223-CP084-1535-ND |
Manufacturer | |
Manufacturer Product Number | CP084-1535 |
Description | PELTIER, 15 X 15 X 3.5 MM, 8.4 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 11.5W @ 27°C 8.4 A |
Datasheet | Datasheet |
EDA/CAD Models | CP084-1535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 11.5W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.50mm | |
Number of Stages | 1 | |
Current - Max | 8.4 A | |
Voltage - Max | 2.2 V | |
Resistance | 200 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| 5 | 13,09800 € | 65,49 € |
| 10 | 12,75000 € | 127,50 € |
| 25 | 12,30480 € | 307,62 € |
| 50 | 11,97860 € | 598,93 € |
| 100 | 11,66120 € | 1.166,12 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,58860 € |

